The SSI-LXR1612GD5V300 is a green dome LED from Lumex with a luminous intensity of 20 millicandela and a wavelength of 565 nanometers. It is rated for a DC voltage of 7 volts and features a wire termination. This LED is compliant with RoHS regulations and is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Lumex SSI-LXR1612GD5V300 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 7V |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.
