
Red LED panel mount indicator featuring a 3mm diffused, domed lens. Emitting light at 635nm with a luminous intensity of 30mcd, this indicator operates with a 2V forward voltage and 20mA forward current. It offers a 60° viewing angle and is designed for panel mounting with wire termination. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Lumex SSI-LXR1612ID technical specifications.
| Color | Red |
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 0.472inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.