
Green diffused T-1 (3mm) standard LED emitter with a 60° viewing angle. Features a 2.2V forward voltage and 25mA forward current, delivering 30mcd luminous intensity at a 565nm wavelength. This through-hole component has a round, domed, diffused green lens and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Lumex SSI-LXR3612GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXR3612GD technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 13mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
