The SSI-LXR3612GD-450 is a green LED with a luminous intensity of 30mcd and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The LED features a dome lens with a diffused transparency and a wavelength of 565nm. It is available in a package quantity of 10 with wire leads for termination.
Lumex SSI-LXR3612GD-450 technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.