Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSI-LXR3816HGWB150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXR3816HGWB150 technical specifications.
| Color | Green, Red |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 17.4mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Wavelength | 700nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816HGWB150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.