
Green diffused T-1 3/4 (5mm) LED emitter with a 2.2V forward voltage and 20mA forward current. Features a 565nm wavelength and 30mcd luminous intensity with a 60° viewing angle. Housed in a lead-free, RoHS-compliant package with wire leads for through-hole mounting. Operates across a temperature range of -40°C to 85°C.
Lumex SSI-LXR4815GD-150 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.