
This green LED has a forward current rating of 25mA and an operating supply voltage of 2.2V. It features a dome lens style and diffused transparency. The device is RoHS compliant and has a wavelength of 565nm. The LED is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Lumex SSI-RM3091GD-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-RM3091GD-150 technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-RM3091GD-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
