Single Color LED, Red, Diffused, T-1, 3mm,
Lumex SSI-RM3091ID-300 technical specifications.
| Illumination Color | Red |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-RM3091ID-300 to view detailed technical specifications.
No datasheet is available for this part.