This red LED has a luminous intensity of 100mcd and a viewing angle of 60°. It operates at a voltage of 2V and is DC rated at 2.5V. The LED is lead free and RoHS compliant, packaged in bulk quantities of 50. It features a dome lens style with diffused transparency and a wavelength of 636nm.
Lumex SSI-RM3091SID-150 technical specifications.
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 636nm |
| RoHS | Compliant |
No datasheet is available for this part.