Single Color LED, Yellow, Diffused, T-1, 3mm,
Lumex SSI-RM3091YD-150 technical specifications.
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 595nm |
| RoHS | Compliant |
No datasheet is available for this part.