Single Color LED, Super Red, Diffused, T-4, 10mm,
Checking distributor stock and pricing after the page loads.
Lumex SSL-LX100133SRD/E technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.