
Single Color LED, Red, Water Clear, 3mm, SOT-23, 3 PIN
Lumex SSL-LX15IC-RP-TR technical specifications.
| Package/Case | TO-236-3 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
