LED Panel Mount Indicators LED PMI
Lumex SSL-LX15IYC-RP-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.