
Single Color LED, Yellow, Clear, 3mm, PLASTIC, SOT-23, SMT, 3 PIN
Lumex SSL-LX15YC-RP-TR technical specifications.
| Package/Case | TO-236-3 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.