Lumex SSL-LX20483HD-TD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20483HD-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.