This red LED features a radial package with a through-hole mount and a luminous intensity of 5mcd. It has a forward current of 30mA and a height of 8.3mm. The LED is RoHS compliant and has a viewing angle of 100°. It is packaged in bulk with 100 units per package.
Sign in to ask questions about the Lumex SSL-LX20583ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX20583ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 8.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20583ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.