This yellow LED has a luminous intensity of 6 millicandelas and operates at a wavelength of 585 nanometers. It can handle a forward current of 30 milliamperes and has a viewing angle of 100 degrees. The LED is packaged in bulk quantities and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex SSL-LX20583YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX20583YD technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX20583YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.