The SSL-LX25583GD is a standard LED emitter from Lumex, featuring a green rectangular diffused lens with a wavelength of 565nm. It has a luminous intensity of 10mcd and a viewing angle of 110°. This lead-free component is available in a radial package with a height of 8mm, suitable for through-hole mounting. It is compliant with RoHS regulations and packaged in bulk quantities of 1000.
Lumex SSL-LX25583GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25583GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.