This yellow LED from Lumex features a luminous intensity of 10mcd and a wavelength of 585nm. The device is packaged in a radial case with a 3.5mm rectangular lens and is designed for through hole mounting. The LED is lead free and compliant with RoHS regulations.
Lumex SSL-LX25583YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3.5mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25583YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.