This green LED from Lumex features a luminous intensity of 10mcd and a viewing angle of 110°. It is packaged in a radial case and is available in quantities of 100. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. The lens is white and rectangular in style, with a diffused transparency and a size of 2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Height | 7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
