Lumex SSL-LX2573SRD-1MA technical specifications.
| Illumination Color | Red |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
No datasheet is available for this part.