The SSL-LX25783AD is an 8mm orange rectangular LED with a diffused lens and a luminous intensity of 10mcd. It operates at a wavelength of 605nm and has a viewing angle of 110°. This LED is packaged in a radial case and is available in quantities of 100. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Lumex SSL-LX25783AD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 2.3mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25783AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.