The SSL-LX25783AW-TD is an 8mm orange rectangular LED with a luminous intensity of 10mcd and a viewing angle of 110°. It is available in a radial package with a lead-free finish and is suitable for through-hole mounting. The LED is compliant with RoHS regulations and is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Height | 8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2.3mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 605nm |
| RoHS | Compliant |
