The SSL-LX25783SRD is a standard LED emitter with a red rectangular diffused lens and a wavelength of 660nm. It has a luminous intensity of 50mcd and a viewing angle of 110°. The LED is packaged in a radial package with a through hole mount. It is available in a quantity of 1000 per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Height | 8mm |
| Illumination Color | Red |
| Length | 7mm |
| Lens Color | Red |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 660nm |
| Width | 2.3mm |
| RoHS | Compliant |