Lumex SSL-LX25783YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 155mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Color | Yellow |
| Lens Size | 2.3mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25783YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
