
This green LED has a forward current of 20mA and a luminous intensity of 40mcd. It operates within a temperature range of -40°C to 85°C. The LED is packaged in a radial case with a 3mm dome lens and is available in quantities of 1000. It is compliant with RoHS regulations and has a wavelength of 565nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSL-LX3044GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX3044GT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 0.157inch |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
