Red diffused T-1 (3mm) standard LED emitter. Features a 60° viewing angle and 6mcd luminous intensity at a 635nm wavelength. This through-hole component has a red diffused, round, domed lens and operates within a -40°C to 85°C temperature range. It is lead-free and RoHS compliant.
Lumex SSL-LX3044ID-12V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044ID-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.