
Standard LEDs - Through Hole LED PMI
Checking distributor stock and pricing after the page loads.
Lumex SSL-LX3044SRD/E-TR technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 250mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |