The SSL-LX3054GD is a green LED with a luminous intensity of 12mcd and a wavelength of 565nm. It has a viewing angle of 60° and is mounted through a hole. The LED operates within a temperature range of -40°C to 85°C. It is lead free and RoHS compliant.
Lumex SSL-LX3054GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 150mA |
| Height | 5.25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
