Checking distributor stock and pricing after the page loads.
Lumex SSL-LX3054GD-23824 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 12mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.