This red LED features a dome lens and a wavelength of 660nm. It has a luminous intensity of 300mcd and a viewing angle of 30°. The LED is packaged in a radial case and is available in quantities of 100. It is lead-free and RoHS compliant.
Sign in to ask questions about the Lumex SSL-LX305F4SRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX305F4SRT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX305F4SRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.