
Single Color LED, Green, Green Diffused, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |