This 6.8mm radial LED from Lumex features a green and red color combination, with a luminous intensity of 10mcd and a viewing angle of 100°. It is designed for through hole mounting and is available in a package quantity of 1000. The LED is lead free and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Lumex SSL-LX4673IGW-LA20 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Lens Color | White |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| Width | 3.65mm |
| RoHS | Compliant |
No datasheet is available for this part.