
Single Color LED, Super Yellow, Diffused, 6.15mm,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Height | 6.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Lens Color | Yellow |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 590nm |
| Width | 3.65mm |
| RoHS | Compliant |