The SSL-LX5063GT-29905 is a green LED with a radial package and dome lens style. It has a luminous intensity of 100mcd and a viewing angle of 30°. The LED is mounted through a hole and is available in a bulk packaging quantity of 1000. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Height | 6mm |
| Illumination Color | Green |
| Lens Style | Dome, Clear, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |