Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Lumex SSL-LX5093ID-42181 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 40mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.