
The SSL-LX5093SYD is a yellow LED with a luminous intensity of 300mcd and a viewing angle of 60°. It has a forward current rating of 20mA and operates within a temperature range of -40°C to 85°C. The LED is available in a radial package with a lead-free finish and is compliant with RoHS regulations. It is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Lumex SSL-LX5093SYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX5093SYD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.