Sign in to ask questions about the Lumex SSL-LX5093YD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX5093YD-TR technical specifications.
| Color | Yellow |
| Diameter | 5mm |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093YD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
