Tri-color standard LED emitter with 4 pins, featuring blue, green, and red light emission. Peak wavelengths are 470nm (blue), 525nm (green), and 636nm (red), with intensities of 700mcd, 800mcd, and 800mcd respectively. This through-hole mounted component utilizes a water-clear, circular lens in a T-1 3/4 package, suitable for top-mount PCB applications. Operating temperature range is -40°C to 85°C, with maximum forward currents of 30mA, 25mA, and 30mA, and maximum forward voltages of 4V, 4V, and 2.5V for each color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSL-LX5097SIUBUPGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T-1 3/4 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Tri-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 700mcd|800mcd|800mcd |
| Peak Wavelength | 470/525/636nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 90° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.45x5.45x8.6mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4/2.5V |
| Maximum Power Dissipation | 102/105/170mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX5097SIUBUPGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.