
The SSL-LX5099GIW is a dual LED emitter with a forward current rating of 20mA. It features a dome lens with a diffused transparency and a 5mm lens size. The LEDs emit a green and red illumination color with a luminous intensity of 55mcd. The device is lead free and RoHS compliant. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a through hole mount.
Sign in to ask questions about the Lumex SSL-LX5099GIW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX5099GIW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099GIW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
