This red LED from Lumex features a radial package with a 5.9mm diameter and a through hole mount. It operates within a temperature range of 0 to 85°C and has a luminous intensity of 0.01mcd. The LED is lead free and RoHS compliant, but not Reach SVHC compliant. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Lumex SSL-LX5099LBI-SRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX5099LBI-SRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5.9mm |
| Forward Current | 30mA |
| Height | 11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.01mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099LBI-SRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.