
Tri-color standard LED emitter featuring blue, green, and red light emission with peak wavelengths of 470nm, 574nm, and 636nm respectively. This through-hole mounted component utilizes a 6-pin T-1 3/4 package, measuring 5.9mm in diameter and 8.6mm in height, with a 2.54mm pin pitch. It offers distinct luminous intensities of 150mcd (blue), 450mcd (green), and 600mcd (red) at a maximum forward current of 30mA. Constructed with AlGaInP LED material, it operates within a temperature range of -40°C to 85°C and has a water-clear, circular lens with a 30° viewing angle.
Lumex SSL-LX5099SIUBSUGB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 10.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Tri-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 150mcd|450mcd|600mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 470/574/636nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.2/2.5/2.5V |
| Maximum Power Dissipation | 102/105/170mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX5099SIUBSUGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.