This green LED features a luminous intensity of 15mcd and a viewing angle of 60°. It has a dome, round, domed, diffused lens style and a wavelength of 565nm. The LED is available in a radial package with a lead-free finish and is suitable for through-hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Lumex SSL-LX80113GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 8mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX80113GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.