Lumex SSL-LX80113SRD/C technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX80113SRD/C to view detailed technical specifications.
No datasheet is available for this part.