The SSL-LX80113YD is a yellow LED emitter with a luminous intensity of 15 millicandelas. It has a viewing angle of 60 degrees and operates at a wavelength of 585 nanometers. The LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The SSL-LX80113YD is a yellow-colored LED with a dome-style lens.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 15mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |