Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSL-LX88123SYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX88123SYD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Square |
| Luminous Intensity | 200mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX88123SYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.