
This is a red LED with a luminous intensity of 12 millicandelas and a wavelength of 635 nanometers. It has a forward current rating of 20 milliamperes and operates within a temperature range of -40°C to 85°C. The LED is designed for surface mount applications and is available in a package quantity of 2000 units per reel.
Sign in to ask questions about the Lumex SSL-LXA1725IC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LXA1725IC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 635nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA1725IC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
