The SSL-LXA227GC is a green LED with a luminous intensity of 30 millicandela and a forward current of 20 milliamps. It features a diffused, colorless lens style and a viewing angle of 25 degrees. This LED is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |