Lumex SSL-LXA227IC technical specifications.
| Package/Case | Axial |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA227IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.