LED Panel Mount Indicators LED PMI
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |